284506-6 | TE Connectivity

Socket header, 6 pole, pitch 3.5 mm, angled, green, 284506-6

Order No.: 59F910
MPN:
284506-6
284506-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Available in 12 Days: 3,541 pcs. - if ordered today
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1999 €
25 pcs.
5.7953 €
50 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 284506-6, TE Connectivity

6 Position PCB Terminal Block, Plug, Wire-to-Board, 3.5 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes