284392-5 | TE Connectivity

Pin header, 5 pole, pitch 3.81 mm, straight, green, 284392-5

Order No.: 59F908
MPN:
284392-5
284392-5 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9750 €
50 pcs.
2.7727 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 284392-5, TE Connectivity

5 Position PCB Terminal Block, Header, Wire-to-Board, 3.81 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes