282834-9 | TE Connectivity
Pin header, 9 pole, pitch 2.54 mm, straight, green, 282834-9
Order No.: 59F894
MPN:
282834-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB terminal block, 282834-9, TE Connectivity
9 Position PCB Terminal Block, Header, Wire-to-Board, 2.54 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 16 AWG, 0.05 - 1.3 mm² Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |