282834-6 | TE Connectivity

Pin header, 6 pole, pitch 2.54 mm, straight, green, 282834-6

Order No.: 59F893
MPN:
282834-6
282834-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Available in 12 Days: 159 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2356 €
10 pcs.
5.8310 €
25 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 282834-6, TE Connectivity

6 Position PCB Terminal Block, Header, Wire-to-Board, 2.54 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 16 AWG, 0.05 - 1.3 mm² Wire.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 150 V
Rated current 10 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes