282822-2 | TE Connectivity

Pin header, 2 pole, pitch 5 mm, straight, green, 282822-2

Order No.: 59F890
MPN:
282822-2
282822-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,507 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 282822-2, TE Connectivity

2 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 300 VAC, Printed Circuit Board, Vertical.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes