2170745-2 | TE Connectivity

Cage assembly, angled, 2170745-2

Order No.: 71P5123
EAN: 4099891633752
MPN:
2170745-2
Series: zQSFP+/QSFP28
2170745-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.3492 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
158.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
79.3492 €

Cage assembly, 2170745-2, TE Connectivity

The 2170745-2 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Filter Property Value
Version cage assembly
Connection press-fit
Orientation angled
contact surface tin-plated
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15