2132415-6 | TE Connectivity
Pin header, 6 pole, pitch 2.5 mm, straight, natural, 2132415-6
Order No.: 59F376
MPN:
2132415-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 26,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2868 €
25 pcs.
0.2678 €
50 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 2132415-6, TE Connectivity
PCB mount header, vertical, Wire-to-Board, 6 Positions, 2.5 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4.2 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |