2-2834465-0 | TE Connectivity
Pin header, 20 pole, pitch 1.8 mm, angled, black, 2-2834465-0
Order No.: 59F389
MPN:
2-2834465-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available in 12 Days: 2,750 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2844 €
50 pcs.
3.0583 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 2-2834465-0, TE Connectivity
PCB mount header, horizontal, Wire-to-Board, 20 Positions, 1.8 mm centerline, Fully Shrouded, Tin (Sn), Surface Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 1.8 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |