1-2834075-2 | TE Connectivity

Socket housing, 2 pole, pitch 2.5 mm, straight, white, 1-2834075-2

Order No.: 38P0014
EAN: 4099889972795
MPN:
1-2834075-2
Series: SlimSeal
1-2834075-2 TE Connectivity PCB Connection Systems Image 1
1-2834075-2 TE Connectivity PCB Connection Systems Image 2
1-2834075-2 TE Connectivity PCB Connection Systems Image 3
1-2834075-2 TE Connectivity PCB Connection Systems Image 4
1-2834075-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.5831 €

Socket housing, 1-2834075-2, TE

2-Positions, Connector, Crimp, Wire-to-Wire, 2.5 mm Centerline, Sealable, Wire & Cable, 18 - 22 AWG.

Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 400 V
Rated current 5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes