1-282966-2 | TE Connectivity

Pin header, 12 pole, pitch 7.62 mm, angled, green, 1-282966-2

Order No.: 36P0141
MPN:
1-282966-2
TERMI-BLOK HEADER ASSY 12P 7
Series: Buchanan
1-282966-2 TE Connectivity PCB Connection Systems Image 1
1-282966-2 TE Connectivity PCB Connection Systems Image 2
1-282966-2 TE Connectivity PCB Connection Systems Image 3
1-282966-2 TE Connectivity PCB Connection Systems Image 4
1-282966-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.3189 €
50 pcs.
5.9143 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-282966-2, TE Connectivity

12 Position PCB Terminal Block, Header, Wire-to-Board, 7.62 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes