1-282825-2 | TE Connectivity

Pin header, 12 pole, pitch 5.08 mm, straight, green, 1-282825-2

Order No.: 36P0170
MPN:
1-282825-2
TERMI-BLOK HEADER,ASSY90 12P.5
Series: Buchanan
1-282825-2 TE Connectivity PCB Connection Systems Image 1
1-282825-2 TE Connectivity PCB Connection Systems Image 2
1-282825-2 TE Connectivity PCB Connection Systems Image 3
1-282825-2 TE Connectivity PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.5216 €
50 pcs.
5.1646 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-282825-2, TE Connectivity

Terminal Block Header Assembly, 90-Degree, 12-Pin, 5.0 mm Pitch.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes