T4112002041-000 | TE Connectivity

Jack, 4 pole, screw connection, screw locking, angled, T4112002041-000

Order No.: 38P6628
EAN: 4099889721225
MPN:
T4112002041-000
T4112002041-000 TE Connectivity Other Circular Connectors Image 1
T4112002041-000 TE Connectivity Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Available in 12 Days: 615 pcs. - if ordered today
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.7945 €
10 pcs.
7.2947 €
25 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Other Circular Connector, T4112002041-000, TE Connectivity

Receptacle, 4-pole, Wire-to-Wire, Polyamide 66 GF25, -40 – 85 °C [ -40 – 185 °F ], IP67

Technical Data

  • Design: Socket
  • Operating Voltage (VAC): 250
  • Number of Positions: 4
  • Keying: A
  • Environmental Protection: IP67
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.82 mm²
Pin number 4 pole
Orientation angled
Contact connection screw connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes