2213831-2 | TE Connectivity
Connector, street lighting
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0412 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
14.3871 €
25 pcs.
13.4589 €
50 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 2213831-2, TE Connectivity
Connector, Gray, 19.3 mm Height, Keyed / Vented, Zhaga, Wire-to-Board, 4 Position, Sealable, Printed Circuit Board, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Orientation | straight | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |