6-2154874-4 | TE Connectivity

LED connector, 2 pole, Poke-In connection, 250 V, 3 A, 6-2154874-4

Order No.: 72P4884
MPN:
6-2154874-4
Scalable LED Holder 38.0x38.0 (1pc)
Series: LUMAWISE
6-2154874-4 TE Connectivity LED Connectors Image 1
6-2154874-4 TE Connectivity LED Connectors Image 2
6-2154874-4 TE Connectivity LED Connectors Image 3
6-2154874-4 TE Connectivity LED Connectors Image 4
6-2154874-4 TE Connectivity LED Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 12 Days: 4,136 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

LED holder,, 6-2154874-4, TE Connectivity

Enables Zhaga Compatibility, Not Optic Compatible, 250 VDC, Poke-In, Wire-to-Component, 2 Position, Wire & Cable, LED Holders.

Technical specifications
Filter Property Value
Pin number 2 pole
Connection Poke-In connection
Orientation straight
contact surface gold-plated
Rated voltage (DC) 250 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes