6-2154874-3 | TE Connectivity
Scalable LED connector, socket poke-in 28.0x28.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available in 12 Days: 1,614 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
25 pcs.
2.1182 €
50 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder,, 6-2154874-3, TE Connectivity
Enables Zhaga Compatibility, Not Optic Compatible, 250 VDC, Poke-In, Wire-to-Component, 2 Position, Wire & Cable, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 250 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |