2213678-6 | TE Connectivity
LED connector, 2 pole, Poke-In connection, 60 V, 3 A, 2213678-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 22 Weeks
LED holder,, 2213678-6, TE Connectivity
No Thermal Protection, Not Optic Compatible, Zhaga Inspired, 60 VDC, Poke-In, Wire-to-Component, 2 Position, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |