C56426-000 | TE Connectivity

Label, Ø 12.5 mm, vinyl, C56426-000

Order No.: 14L7303
MPN:
C56426-000
Series: ESSW
C56426-000 TE Connectivity Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
165.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1654 €

Labels, C56426-000, TE Connectivity

Ground, 12.5 mm Width, 12.5 mm Height, White, Vinyl, LKZ, Safety Symbols & Electrical Signs.

Technical specifications
Material vinyl
Number of labels 10
Version grounding labels
Operational temperature -30 °C to 120 °C
diameter 12.5 mm
Logistics
Customs tariff number 39173900
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes