6-1768034-5 | TE Connectivity

Label, Ø 12.5 mm, vinyl, 6-1768034-5

Order No.: 14L7295
MPN:
6-1768034-5
Series: ESSW
6-1768034-5 TE Connectivity Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available: 640 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2701 €
25 pcs.
0.2523 €
50 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Labels, 6-1768034-5, TE Connectivity

Protective Earthing, 12.5 mm [.49 in] Width, 12.5 mm Height, White, Vinyl, LKZ, Safety Symbols & Electrical Signs.

Technical specifications
Filter Property Value
Version grounding labels
Number of labels 10
Material vinyl
diameter 12.5 mm
Operational temperature -30 °C to 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes