9-1768017-7 | TE Connectivity
Polyester label, (L x W) 25 x 8 mm, yellow, roll with 10000 pcs, 9-1768017-7
Order No.: 14L7275
MPN:
9-1768017-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 13 Weeks
Polyester labels, 9-1768017-7, TE Connectivity
Blank Labels, Die-Cut, Permanent Adhesive, 25 mm Width, 8 mm Height, Yellow, Polyester, 50 Micron Thickness, Standard Labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial label | |
| Packaging | roll | |
| Suitable for | thermal transfer printing | |
| Colour | yellow | |
| Material | polyester | |
| Length | 25 mm | |
| Width | 8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |