708798-000 | TE Connectivity
Label, Ø 16 mm, vinyl, 708798-000
Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 4 Weeks
Labels, 708798-000, TE Connectivity
Protective Earthing Conductor (PE), 16 mm Width, 16 mm Height, Vinyl, LKZ, Safety Symbols & Electrical Signs.
Technical specifications
Material | vinyl | |
Number of labels | 10 | |
Version | grounding labels | |
Operational temperature | -30 °C to 120 °C | |
diameter | 16 mm |
Download
Logistics
Customs tariff number | 39269097 |
Country of origin | DE |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |