4-1768018-3 | TE Connectivity
Polyester label, (L x W) 25.4 x 12.7 mm, silver, roll with 10000 pcs, 4-1768018-3
Order No.: 14L7267
MPN:
4-1768018-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0238 € *
Standard delivery time from the manufacturer is: 13 Weeks
Polyester labels, 4-1768018-3, TE Connectivity
Blank Labels, Die-Cut, Permanent Adhesive, 25.4 mm Width, 12.7 mm Height, Silver, Polyester, 50 Micron Thickness, Standard Labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial label | |
| Packaging | roll | |
| Suitable for | thermal transfer printing | |
| Colour | silver | |
| Material | polyester | |
| Length | 25.4 mm | |
| Width | 12.7 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |