4-1768018-2 | TE Connectivity

Polyester label, (L x W) 25.4 x 12.7 mm, yellow, roll with 10000 pcs, 4-1768018-2

Order No.: 14L7265
MPN:
4-1768018-2
4-1768018-2 TE Connectivity Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0262 €

Polyester labels, 4-1768018-2, TE Connectivity

Blank Labels, Die-Cut, Permanent Adhesive, 25.4 mm Width, 12.7 mm Height, Yellow, Polyester, 50 Micron Thickness, Standard Labels.

Technical specifications
Filter Property Value
Version industrial label
Packaging roll
Suitable for thermal transfer printing
Colour yellow
Material polyester
Length 25.4 mm
Width 12.7 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No