3-1768018-5 | TE Connectivity
Polyester label, (L x W) 12.7 x 11.1 mm, white, roll with 10000 pcs, 3-1768018-5
Order No.: 14L7255
MPN:
3-1768018-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0087 € *
Available in 12 Days: 509,960 pcs. - if ordered today
Polyester labels, 3-1768018-5, TE Connectivity
Blank Labels, Die-Cut, Permanent Adhesive, 12.7 mm Width, 11.1 mm Height, White, Polyester, 50 Micron Thickness, Standard Labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial label | |
| Packaging | roll | |
| Suitable for | thermal transfer printing | |
| Colour | white | |
| Material | polyester | |
| Length | 12.7 mm | |
| Width | 11.1 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |