1768020-5 | TE Connectivity
Vinyl safety label, (L x W) 25 x 21.7 mm, yellow, 25 pcs, 1768020-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available: 136 pcs.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
25 pcs.
1.0710 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Labels, 1768020-5, TE Connectivity
Warning Laser Beam, 25 mm [.981 in] Width, 21.7 mm Height, Yellow, ESSW, Safety Symbols & Electrical Signs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety label | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 25 mm | |
| Width | 21.7 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 25 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |