1-1768020-8 | TE Connectivity
PVC safety label, (L x W) 105 x 52 mm, yellow, 5 pcs, 1-1768020-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Labels, 1-1768020-8, TE Connectivity
Warning High Voltage, 105 mm Width, 52 mm Height, Yellow, Gloss, PVC, Safety Symbols & Electrical Signs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety label | |
| Colour | yellow | |
| Material | PVC | |
| Length | 105 mm | |
| Width | 52 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |