1-1768019-8 | TE Connectivity
Polyester label, (L x W) 76.2 x 50.8 mm, silver, roll with 3000 pcs, 1-1768019-8
Order No.: 14L7251
MPN:
1-1768019-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 8 Weeks
Polyester labels, 1-1768019-8, TE Connectivity
Blank Labels, Die-Cut, Permanent Adhesive, 76.2 mm Width, 50.8 mm Height, Silver, Polyester, 50 Micron Thickness, Standard Labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial label | |
| Packaging | roll | |
| Suitable for | thermal transfer printing | |
| Colour | silver | |
| Material | polyester | |
| Length | 76.2 mm | |
| Width | 50.8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 3000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |