880310-1 | TE Connectivity
Insulating housing for 6.35 mm, 2 pole, nylon, natural, 880310-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 95,211 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.3035 €
50 pcs.
0.2761 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 880310-1, TE
Crimp terminal housing, Tab housing, 2 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 31.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |