170341-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 170341-3

Order No.: 34P7842
EAN: 4099889620481
MPN:
170341-3
170341-3 AMP Receptacles Image 1
170341-3 AMP Receptacles Image 2
170341-3 AMP Receptacles Image 3
170341-3 AMP Receptacles Image 4
170341-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
480.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1202 €

Flat receptacle, 170341-3, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 2.1 to 3.31 mm²
AWG cross-section AWG 14 to 12
Length 26.4 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes