2007805-1 | TE Connectivity

Male connector, 144 pole, pitch 1.9 mm, straight, 2007805-1

Order No.: 71P4458
MPN:
2007805-1
Series: IMPACT
2007805-1 TE Connectivity Hard Metric Connectors Image 1
2007805-1 TE Connectivity Hard Metric Connectors Image 2
2007805-1 TE Connectivity Hard Metric Connectors Image 3
2007805-1 TE Connectivity Hard Metric Connectors Image 4
2007805-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Header, 2007805-1, TE Connectivity

High speed backplane connector, 144 Position, Mating alignment, Polarization Mating alignment type, 9 Row, 16 Column, PCB Mount header, Vertical.

Technical specifications
Filter Property Value
Contact type pin
Pin number 144 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.75 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes