2007799-1 | TE Connectivity
Male connector, 144 pole, pitch 1.9 mm, straight, 2007799-1
As a private customer, you can buy this item as soon as we have it back in stock.
PCB Header, 2007799-1, TE Connectivity
High speed backplane connector, 144 Position, Mating alignment, Keyed mating alignment type, 9 Row, 16 Column, PCB Mount header, Vertical.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 144 pole | |
| Grid | 1.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.75 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |