2-84984-0 | TE Connectivity
FPC connectors, 20 pole, 1 row, pitch 1 mm, solder pin, tin-plated, 2-84984-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available in 12 Days: 8,366 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible Flat Cable Connector, 2-84984-0, TE Connectivity
1 mm Centerline, Vertical, Through Hole - Solder, Tin (Sn), 20 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Number of rows | 1 | |
| Grid | 1 mm | |
| Connection | solder pin | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |