5536446-5 | TE Connectivity
Female connector, type B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 5536446-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 15 Weeks
Female connector, 5536446-5, TE Connectivity
Receptacle, Board-to-Board, 32 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, Eurocard Type B, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |