5536412-4 | TE Connectivity

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5536412-4

Order No.: 36P7135
MPN:
5536412-4
DIN 41612 Connectors RECPT 96P VERT TYPE C
5536412-4 TE Connectivity DIN PCB Connectors Image 1
5536412-4 TE Connectivity DIN PCB Connectors Image 2
5536412-4 TE Connectivity DIN PCB Connectors Image 3
5536412-4 TE Connectivity DIN PCB Connectors Image 4
5536412-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.5807 €
50 pcs.
6.1642 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 5536412-4, TE Connectivity

Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes