5535091-5 | TE Connectivity

Female connector, type C, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 5535091-5

Order No.: 36P7026
MPN:
5535091-5
ASSEMBLY,RECEPTACLE,EUROCARD,T
5535091-5 TE Connectivity DIN PCB Connectors Image 1
5535091-5 TE Connectivity DIN PCB Connectors Image 2
5535091-5 TE Connectivity DIN PCB Connectors Image 3
5535091-5 TE Connectivity DIN PCB Connectors Image 4
5535091-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Available in 12 Days: 775 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
5 pcs.
6.4260 €
10 pcs.
6.0095 €
25 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 5535091-5, TE Connectivity

Receptacle, Board-to-Board, 48 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes