536053-5 | TE Connectivity

Male connector, type B, 32 pole, a-b, pitch 2.54 mm, solder pin, angled, gold-plated, 536053-5

Order No.: 36P7003
MPN:
536053-5
032 EURO TYPE B PIN ASSY
536053-5 TE Connectivity DIN PCB Connectors Image 1
536053-5 TE Connectivity DIN PCB Connectors Image 2
536053-5 TE Connectivity DIN PCB Connectors Image 3
536053-5 TE Connectivity DIN PCB Connectors Image 4
536053-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,775.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
4.4387 €

Male connector, 536053-5, TE Connectivity

Plug, Board-to-Board, 32 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Right Angle, Eurocard Type B, Eurocard Connectors.

Technical specifications
Filter Property Value
Design B
Contact type pin
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes