2-2834067-2 | TE Connectivity
Receptacle, AWG 22-18, crimp connection, tin-plated, 2-2834067-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
50 pcs.
0.0750 €
100 pcs.
0.0702 €
250 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 2-2834067-2, TE Connectivity
Connector, Crimp, Wire-to-Wire, 2.5 mm Centerline, Sealable, Wire & Cable, 18 - 22 AWG Wire Size.
Technical Data
- Lighting product type: Connector
- Connector system: Wire to wire
- Sealable: Yes
- Connector & contact terminates to: Wire & cable
- Termination method to wire & cable: Crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 1.6-2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |