1-2834068-2 | TE Connectivity

Pin contact, AWG 22-18, crimp connection, tin-plated, 1-2834068-2

Order No.: 38P0020
EAN: 4099889650815
MPN:
1-2834068-2
Series: SlimSeal
1-2834068-2 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0369 €

Crimp contact, 1-2834068-2, TE Connectivity

Connector, Crimp, Wire-to-Wire, 2.5 mm Centerline, Sealable, Wire & Cable, 18 - 22 AWG Wire Size.

Technical Data

  • Lighting product type: Connector
  • Connector system: Wire to wire
  • Sealable: Yes
  • Connector & contact terminates to: Wire & cable
  • Termination method to wire & cable: Crimp
Technical specifications
Filter Property Value
Version pin contact
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 1.6-2 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes