1719957-1 | TE Connectivity

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1719957-1

Order No.: 35P9513
EAN: 4099889640861
MPN:
1719957-1
1719957-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0809 €

Contacts for motor vehicles, 1719957-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 AWG, Wire Size: 0.22 - 0.35 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.4 mm.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.22-0.35 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.1-1.4 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes