1478769-2 | TE Connectivity
Cable gland, M16, Clamping range 5 to 10 mm, IP68, black, 1478769-2
Order No.: 38P3019
MPN:
1478769-2
ANTI-VIB NYLON GLD 16MM BLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 14 Weeks
Cable gland, 1478769-2, TE Connectivity
Cable Tie Mount, Nylon, Black, Box, Screw Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| Degree of protection (IP) | IP68 | |
| Material | nylon | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |