1478769-1 | TE Connectivity
Cable gland, M12, Clamping range 3 to 6.5 mm, IP68, black, 1478769-1
Order No.: 38P3013
MPN:
1478769-1
ANTI-VIB NYLON GLD 12MM BLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 12 Days: 13,940 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1297 €
25 pcs.
2.9155 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1478769-1, TE Connectivity
Cable Tie Mount, Nylon, Box, Screw Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | nylon | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |