4-2103177-1 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 4-2103177-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5164 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
10 pcs.
16.6005 €
25 pcs.
15.5295 €
50 pcs.
14.5894 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing plug, 4-2103177-1, TE Connectivity
Plug Assembly, Keyed A, Female Assembly, Connector Position Assurance, High Voltage Assembly 280 - 2 Position Header Interface, XE Variant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |