4-2103015-6 | TE Connectivity

Plug, 2 pole, straight, 1 row, orange, 4-2103015-6

Order No.: 60F222
MPN:
4-2103015-6
Series: HVA 280
4-2103015-6 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2804 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
5 pcs.
12.6021 €
10 pcs.
11.7810 €
25 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing plug, 4-2103015-6, TE Connectivity

Plug Subassembly, Keyed F, High Voltage Assembly 280 - 2 Position Header Male, Front-mount.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 10.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 850 V
Colour orange
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No