4-2103015-2 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 4-2103015-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2324 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2324 €
10 pcs.
12.7568 €
50 pcs.
11.9357 €
100 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing plug, 4-2103015-2, TE Connectivity
Plug Subassembly, Keyed B, High Voltage Assembly 280 - 2 Position Header Male, Front-mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |