2141272-1 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 2141272-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2367 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
33.24 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2367 €
10 pcs.
31.1661 €
25 pcs.
29.3335 €
50 pcs.
27.7032 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing male header, 2141272-1, TE Connectivity
Vertical, Wire-to-Board, 2 Position, 1 Rows, 9.4mm Centerline, Silver (Ag), Sealable, Printed Circuit Board, HVA 630.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 9.4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Rated current | 40 A | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |