2103247-2 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 2103247-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5414 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
13.9349 €
25 pcs.
13.0305 €
50 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing male header, 2103247-2, TE Connectivity
Split Header Assembly, Keyed B, High Voltage Assembly 280.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Number of rows | 1 | |
| contact surface | tin-plated | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |