2103177-5 | TE Connectivity

Plug, 2 pole, straight, 1 row, orange, 2103177-5

Order No.: 60F218
MPN:
2103177-5
Series: HVA 280
2103177-5 TE Connectivity Automotive Power Connectors Image 1
2103177-5 TE Connectivity Automotive Power Connectors Image 2
2103177-5 TE Connectivity Automotive Power Connectors Image 3
2103177-5 TE Connectivity Automotive Power Connectors Image 4
2103177-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5132 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
26.51 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5132 €
2 pcs.
24.7996 €
5 pcs.
23.3002 €
10 pcs.
21.6580 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing plug, 2103177-5, TE Connectivity

Plug Assembly, Keyed E, Terminal Assembly, Connector Position Assurance, High Voltage Assembly 280 - 2 Position Header Interface, XE Variant.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 10.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 600 V
Colour orange
Logistics
Property Value
Country of origin MX
Customs tariff number 85442000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No