2103177-2 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 2103177-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8099 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
2 pcs.
26.9535 €
5 pcs.
25.3113 €
10 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing plug, 2103177-2, TE Connectivity
Plug Assembly, Keyed B, Terminal Assembly, Connector Position Assurance, High Voltage Assembly 280 - 2 Position Header Interface, XE Variant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |