2103177-1 | TE Connectivity

Plug, 2 pole, straight, 1 row, orange, 2103177-1

Order No.: 60F211
MPN:
2103177-1
Series: HVA 280
2103177-1 TE Connectivity Automotive Power Connectors Image 1
2103177-1 TE Connectivity Automotive Power Connectors Image 2
2103177-1 TE Connectivity Automotive Power Connectors Image 3
2103177-1 TE Connectivity Automotive Power Connectors Image 4
2103177-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8821 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
26.88 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8821 €
2 pcs.
25.1447 €
5 pcs.
23.6215 €
10 pcs.
21.9555 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing plug, 2103177-1, TE Connectivity

Plug Assembly, Keyed A, Terminal Assembly, Connector Position Assurance, High Voltage Assembly 280 - 2 Position Header Interface, XE Variant.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 10.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 600 V
Colour orange
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No