2103124-2 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 2103124-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4228 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
12.9234 €
50 pcs.
12.0904 €
100 pcs.
11.3645 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing male header, 2103124-2, TE Connectivity
High Voltage Assembly 280 - 2 Position Header Assembly, Keyed B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Rated current | 40 A | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |