1-2103124-4 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 1-2103124-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5287 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
16.6243 €
10 pcs.
15.5414 €
25 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing male header, 1-2103124-4, TE Connectivity
Header Assembly, Automotive Grade Shield, Keyed D, High Voltage Assembly 280 - 2 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| contact surface | silver-plated | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Rated current | 40 A | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |